Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Push Button
Series
Han Yellock
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30 carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, making it suitable for demanding environments.
The product has IP65 and IP67 ratings for dust and water protection.
It features a push button locking mechanism for secure connections.
Stock information temporarily unavailable.
AED 111.12
AED 111.12 Each (ex VAT)
AED 116.68
AED 116.68 Each (inc. VAT)
1
AED 111.12
AED 111.12 Each (ex VAT)
AED 116.68
AED 116.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 111.12 |
| 10+ | AED 102.24 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Push Button
Series
Han Yellock
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30 carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, making it suitable for demanding environments.
The product has IP65 and IP67 ratings for dust and water protection.
It features a push button locking mechanism for secure connections.