Technical Documents
Specifications
Brand
HartingSeries
Han Yellock
Product Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Screw
Mount Type
Surface
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han Yellock Connector
Country of Origin
China
Product Details
The HARTING Han-Yellock 30 HSM 1xM20 is a surface mounted housing designed for use with Han Yellock connectors. It features a robust internal locking mechanism that ensures secure connections, enhancing reliability in various applications.
This product is designed for surface mounting.
The housing is MADE from die-cast aluminium for enhanced durability.
Stock information temporarily unavailable.
AED 143.92
AED 143.92 Each (ex VAT)
AED 151.12
AED 151.12 Each (inc. VAT)
1
AED 143.92
AED 143.92 Each (ex VAT)
AED 151.12
AED 151.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 143.92 |
| 10+ | AED 132.35 |
Technical Documents
Specifications
Brand
HartingSeries
Han Yellock
Product Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Screw
Mount Type
Surface
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han Yellock Connector
Country of Origin
China
Product Details
The HARTING Han-Yellock 30 HSM 1xM20 is a surface mounted housing designed for use with Han Yellock connectors. It features a robust internal locking mechanism that ensures secure connections, enhancing reliability in various applications.
This product is designed for surface mounting.
The housing is MADE from die-cast aluminium for enhanced durability.