Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Screw
Series
Han Yellock
Mount Type
Surface
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han Yellock Connector
Country of Origin
China
Product Details
The HARTING Han-Yellock 30 HSM 2xM20 is a surface mounted housing designed for use with Han Yellock connectors. It features a robust internal locking mechanism that ensures secure connections, enhancing reliability in various applications.
The product has IP65 and IP67 ratings for dust and water protection.
This product requires surface mounting for installation.
Stock information temporarily unavailable.
AED 153.19
AED 153.19 Each (ex VAT)
AED 160.85
AED 160.85 Each (inc. VAT)
1
AED 153.19
AED 153.19 Each (ex VAT)
AED 160.85
AED 160.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 153.19 |
| 10+ | AED 140.95 |
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Screw
Series
Han Yellock
Mount Type
Surface
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han Yellock Connector
Country of Origin
China
Product Details
The HARTING Han-Yellock 30 HSM 2xM20 is a surface mounted housing designed for use with Han Yellock connectors. It features a robust internal locking mechanism that ensures secure connections, enhancing reliability in various applications.
The product has IP65 and IP67 ratings for dust and water protection.
This product requires surface mounting for installation.