Technical Document
Specifications
Brand
HartingProduct Type
Frame
Accessory Type
Shielding Frame
Size
58.4 x 39.7 x 11.2 mm
Colour
Silver
Series
Han Yellock
For Use With
Han Yellock 30 Industrial Connector
Material
Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 108.98
AED 108.98 Each (ex VAT)
AED 114.43
AED 114.43 Each (inc. VAT)
HARTING Shielding Frame, Han Yellock Series, For Use With Han Yellock 30 Industrial Connector
1
AED 108.98
AED 108.98 Each (ex VAT)
AED 114.43
AED 114.43 Each (inc. VAT)
HARTING Shielding Frame, Han Yellock Series, For Use With Han Yellock 30 Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 108.98 |
| 10+ | AED 100.21 |
Technical Document
Specifications
Brand
HartingProduct Type
Frame
Accessory Type
Shielding Frame
Size
58.4 x 39.7 x 11.2 mm
Colour
Silver
Series
Han Yellock
For Use With
Han Yellock 30 Industrial Connector
Material
Steel
Standards/Approvals
RoHS
Country of Origin
Germany
