HARTING Han Yellock Range Housing

RS Stock No.: 746-389Brand: HARTINGManufacturers Part No.: 11126000302
brand-logo

Technical Document

Specifications

Brand

Harting

Sub Type

Bulkhead Housing

Product Type

Housing

Series

Han Yellock

Mount Type

Bulkhead Mount

Body Material

Die Cast Zinc

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Bottom

For Use With

Han Yellock Connector

Country of Origin

Romania

Stock information temporarily unavailable.

AED 174.89

AED 174.89 Each (ex VAT)

AED 183.63

AED 183.63 Each (inc. VAT)

HARTING Han Yellock Range Housing

AED 174.89

AED 174.89 Each (ex VAT)

AED 183.63

AED 183.63 Each (inc. VAT)

HARTING Han Yellock Range Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 174.89
10+AED 160.93

Technical Document

Specifications

Brand

Harting

Sub Type

Bulkhead Housing

Product Type

Housing

Series

Han Yellock

Mount Type

Bulkhead Mount

Body Material

Die Cast Zinc

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Bottom

For Use With

Han Yellock Connector

Country of Origin

Romania