Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Top Entry Hood
Locking Type
Screw
Series
Han Yellock
Mount Type
Panel Mount
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
RoHS
Cable Entry Angle
Top
For Use With
Han Yellock Connector
Country of Origin
Germany
Product Details
The HARTING Han-Yellock 60-feed through hood is designed for use with Han Yellock connectors, providing a robust and secure Interface for electrical connections. Its patented internal locking mechanism ensures reliable performance, making it suitable for various industrial applications.
The product has IP65 and IP67 ratings for dust and water protection.
The body is MADE from die-cast aluminium for enhanced durability.
Stock information temporarily unavailable.
AED 884.94
AED 884.94 Each (ex VAT)
AED 929.19
AED 929.19 Each (inc. VAT)
1
AED 884.94
AED 884.94 Each (ex VAT)
AED 929.19
AED 929.19 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Top Entry Hood
Locking Type
Screw
Series
Han Yellock
Mount Type
Panel Mount
Body Material
Die Cast Aluminium
IP Rating
IP65, IP67
Standards/Approvals
RoHS
Cable Entry Angle
Top
For Use With
Han Yellock Connector
Country of Origin
Germany
Product Details
The HARTING Han-Yellock 60-feed through hood is designed for use with Han Yellock connectors, providing a robust and secure Interface for electrical connections. Its patented internal locking mechanism ensures reliable performance, making it suitable for various industrial applications.
The product has IP65 and IP67 ratings for dust and water protection.
The body is MADE from die-cast aluminium for enhanced durability.