Technical Document
Specifications
Brand
HartingProduct Type
Frame
Accessory Type
Shielding Frame
Size
87.8 x 39.7 x 11.2 mm
Colour
Silver
Series
Han Yellock
For Use With
Han Yellock 60 Industrial Connector
Material
Steel
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 137.76
AED 137.76 Each (ex VAT)
AED 144.65
AED 144.65 Each (inc. VAT)
HARTING Shielding Frame, Han Yellock Series, For Use With Han Yellock 60 Industrial Connector
1
AED 137.76
AED 137.76 Each (ex VAT)
AED 144.65
AED 144.65 Each (inc. VAT)
HARTING Shielding Frame, Han Yellock Series, For Use With Han Yellock 60 Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 137.76 |
| 10+ | AED 126.74 |
Technical Document
Specifications
Brand
HartingProduct Type
Frame
Accessory Type
Shielding Frame
Size
87.8 x 39.7 x 11.2 mm
Colour
Silver
Series
Han Yellock
For Use With
Han Yellock 60 Industrial Connector
Material
Steel
Standards/Approvals
RoHS
Country of Origin
Germany
