Technical Documents
Specifications
Brand
HartingLocking Type
Push Button
Series
Han Yellock
Sub Type
Push Button
Product Type
Hood
Body Material
Zinc Die Cast
IP Rating
IP65, IP67
Standards/Approvals
RoHS
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30M carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, making it suitable for demanding environments.
The product has IP65 and IP67 ratings for dust and water protection.
The carrier hood is MADE from die-cast zinc for enhanced durability.
Stock information temporarily unavailable.
AED 339.03
AED 339.03 Each (ex VAT)
AED 355.98
AED 355.98 Each (inc. VAT)
1
AED 339.03
AED 339.03 Each (ex VAT)
AED 355.98
AED 355.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingLocking Type
Push Button
Series
Han Yellock
Sub Type
Push Button
Product Type
Hood
Body Material
Zinc Die Cast
IP Rating
IP65, IP67
Standards/Approvals
RoHS
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30M carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, making it suitable for demanding environments.
The product has IP65 and IP67 ratings for dust and water protection.
The carrier hood is MADE from die-cast zinc for enhanced durability.