Technical Documents
Specifications
Brand
HartingSub Type
Push Button
Locking Type
Push Button
Series
Han Yellock
Product Type
Hood
Body Material
Zinc Die Cast
IP Rating
IP65, IP67
Standards/Approvals
RoHS
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30M carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, ensuring optimal performance in demanding environments.
The product has IP65 and IP67 ratings for dust and water protection.
Yes, it meets CE, China RoHS, DNV GL, and IEC standards.
It features a push button locking mechanism for secure connections.
Stock information temporarily unavailable.
AED 339.03
AED 339.03 Each (ex VAT)
AED 355.98
AED 355.98 Each (inc. VAT)
1
AED 339.03
AED 339.03 Each (ex VAT)
AED 355.98
AED 355.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingSub Type
Push Button
Locking Type
Push Button
Series
Han Yellock
Product Type
Hood
Body Material
Zinc Die Cast
IP Rating
IP65, IP67
Standards/Approvals
RoHS
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30M carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, ensuring optimal performance in demanding environments.
The product has IP65 and IP67 ratings for dust and water protection.
Yes, it meets CE, China RoHS, DNV GL, and IEC standards.
It features a push button locking mechanism for secure connections.