HARTING Han Yellock Range Housing

RS Stock No.: 745-757Brand: HARTINGManufacturers Part No.: 11133000301
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Housing

Series

Han Yellock

Mount Type

Bulkhead Mount

Body Material

Die Cast Zinc

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Bottom

For Use With

Han Yellock Connector

Country of Origin

Romania

Stock information temporarily unavailable.

AED 230.42

AED 230.42 Each (ex VAT)

AED 241.94

AED 241.94 Each (inc. VAT)

HARTING Han Yellock Range Housing

AED 230.42

AED 230.42 Each (ex VAT)

AED 241.94

AED 241.94 Each (inc. VAT)

HARTING Han Yellock Range Housing

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 230.42
10+AED 212.02

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Bulkhead Housing

Series

Han Yellock

Mount Type

Bulkhead Mount

Body Material

Die Cast Zinc

IP Rating

IP65, IP67

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Bottom

For Use With

Han Yellock Connector

Country of Origin

Romania