Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Housing
Series
Han Yellock
Mount Type
Bulkhead Mount
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
RoHS
Cable Entry Angle
Bottom
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30M-HBM is a robust bulkhead mounted housing designed for use with Han Yellock connectors. Constructed from die-cast zinc, it offers excellent protection and durability, making it suitable for various industrial applications.
The product has IP65 and IP67 ratings for dust and water protection.
The housing is MADE from die-cast zinc for enhanced durability.
Stock information temporarily unavailable.
AED 190.67
AED 190.67 Each (ex VAT)
AED 200.20
AED 200.20 Each (inc. VAT)
1
AED 190.67
AED 190.67 Each (ex VAT)
AED 200.20
AED 200.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 190.67 |
| 10+ | AED 175.37 |
Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Housing
Series
Han Yellock
Mount Type
Bulkhead Mount
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
RoHS
Cable Entry Angle
Bottom
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 30M-HBM is a robust bulkhead mounted housing designed for use with Han Yellock connectors. Constructed from die-cast zinc, it offers excellent protection and durability, making it suitable for various industrial applications.
The product has IP65 and IP67 ratings for dust and water protection.
The housing is MADE from die-cast zinc for enhanced durability.