Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Push Button
Locking Type
Push Button
Series
Han Yellock
Body Material
Zinc Die Cast
IP Rating
IP65, IP67
Standards/Approvals
RoHS
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 60M carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, making it suitable for demanding environments.
Yes, it meets CE, China RoHS, DNV GL, and IEC standards.
It features a push button locking mechanism for secure closure.
Stock information temporarily unavailable.
AED 365.41
AED 365.41 Each (ex VAT)
AED 383.68
AED 383.68 Each (inc. VAT)
1
AED 365.41
AED 365.41 Each (ex VAT)
AED 383.68
AED 383.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Push Button
Locking Type
Push Button
Series
Han Yellock
Body Material
Zinc Die Cast
IP Rating
IP65, IP67
Standards/Approvals
RoHS
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock 60M carrier hood is designed for use with Han Yellock connectors, providing a robust and secure connection in various applications. Its two-part design and internal locking mechanism enhance reliability and ease of installation, making it suitable for demanding environments.
Yes, it meets CE, China RoHS, DNV GL, and IEC standards.
It features a push button locking mechanism for secure closure.