HARTING Dust Cover, Han Yellock Series, For Use With Hood

RS Stock No.: 740-162Brand: HARTINGManufacturers Part No.: 11200035456
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

36.4 x 36.4 x 26 mm

Colour

Black

Series

Han Yellock

For Use With

Hood

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Germany

Stock information temporarily unavailable.

AED 633.39

AED 633.39 1 Bag of 10 (ex VAT)

AED 665.06

AED 665.06 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han Yellock Series, For Use With Hood

AED 633.39

AED 633.39 1 Bag of 10 (ex VAT)

AED 665.06

AED 665.06 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han Yellock Series, For Use With Hood

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

36.4 x 36.4 x 26 mm

Colour

Black

Series

Han Yellock

For Use With

Hood

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Germany