Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Screw
Gender
Male
Accessory Type
Fixing Screw
Colour
Silver
Series
Han Yellock
For Use With
Han Yellock 10 Industrial Connector
Material
Nickel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Product Details
The HARTING Screw M3 with Nylite is designed specifically for use with the Han Yellock 10 industrial connector. This fixing screw ensures secure assembly and reliable connections in various applications.
Yes, it is suitable for installation in outdoor electrical enclosures.
This fixing screw is designed for the Han Yellock 10 industrial connector.
Stock information temporarily unavailable.
AED 404.46
AED 404.46 1 Bag of 100 (ex VAT)
AED 424.68
AED 424.68 1 Bag of 100 (inc. VAT)
1
AED 404.46
AED 404.46 1 Bag of 100 (ex VAT)
AED 424.68
AED 424.68 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Screw
Gender
Male
Accessory Type
Fixing Screw
Colour
Silver
Series
Han Yellock
For Use With
Han Yellock 10 Industrial Connector
Material
Nickel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Product Details
The HARTING Screw M3 with Nylite is designed specifically for use with the Han Yellock 10 industrial connector. This fixing screw ensures secure assembly and reliable connections in various applications.
Yes, it is suitable for installation in outdoor electrical enclosures.
This fixing screw is designed for the Han Yellock 10 industrial connector.