Technical Document
Specifications
Brand
HartingNumber Of Contacts
11
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
7.5A
Body Orientation
Vertical
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Depth
10.6mm
Length
32.63mm
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
8.8mm
Country of Origin
China
Product details
Harting har-flexicon® 2.54mm PCB Terminal Blocks
Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
2.54mm Pitch Harting PCB Terminal Blocks
Stock information temporarily unavailable.
Please check again later.
AED 5.85
Each (ex VAT)
AED 6.14
Each (inc VAT)
1
AED 5.85
Each (ex VAT)
AED 6.14
Each (inc VAT)
1
Technical Document
Specifications
Brand
HartingNumber Of Contacts
11
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
7.5A
Body Orientation
Vertical
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Depth
10.6mm
Length
32.63mm
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
8.8mm
Country of Origin
China
Product details
Harting har-flexicon® 2.54mm PCB Terminal Blocks
Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.