HARTING Reducer, Han Series Thread Size M32, For Use With Han Industrial Connector

RS Stock No.: 741-466Brand: HARTINGManufacturers Part No.: 19000005069
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Reducer

Gender

Male

Accessory Type

Reducer

Size

M32

Colour

Grey

Series

HAN

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M32

Country of Origin

Germany

Stock information temporarily unavailable.

AED 495.84

AED 495.84 1 Bag of 10 (ex VAT)

AED 520.63

AED 520.63 1 Bag of 10 (inc. VAT)

HARTING Reducer, Han Series Thread Size M32, For Use With Han Industrial Connector

AED 495.84

AED 495.84 1 Bag of 10 (ex VAT)

AED 520.63

AED 520.63 1 Bag of 10 (inc. VAT)

HARTING Reducer, Han Series Thread Size M32, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Reducer

Gender

Male

Accessory Type

Reducer

Size

M32

Colour

Grey

Series

HAN

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M32

Country of Origin

Germany