HARTING Metallic Metal Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

RS Stock No.: 843-6309Brand: HARTINGManufacturers Part No.: 19000005092
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Harting

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Metal

Colour

Metallic

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Cable Glands

Stock information temporarily unavailable.

P.O.A.

HARTING Metallic Metal Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

P.O.A.

HARTING Metallic Metal Cable Gland, M25 Thread, 13mm min., 18mm max., IP68

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Thread Size

M25

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Metal

Colour

Metallic

IP Rating

IP68

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in