Technical Documents
Specifications
Brand
HartingThreaded
No
Thread Size
M32
Product Type
Plug
Sub Type
Plug
Material
Thermoplastic
Colour
Black
Hazardous Area Certification
RoHS
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 172.32
AED 172.32 1 Bag of 10 (ex VAT)
AED 180.94
AED 180.94 1 Bag of 10 (inc. VAT)
1
AED 172.32
AED 172.32 1 Bag of 10 (ex VAT)
AED 180.94
AED 180.94 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 172.32 |
| 5+ | AED 163.01 |
Technical Documents
Specifications
Brand
HartingThreaded
No
Thread Size
M32
Product Type
Plug
Sub Type
Plug
Material
Thermoplastic
Colour
Black
Hazardous Area Certification
RoHS
Standards/Approvals
RoHS
Country of Origin
Germany