HARTING Cable Gland, Han CGM-P Series Thread Size M32, For Use With Han Industrial Connector

RS Stock No.: 738-906Brand: HARTINGManufacturers Part No.: 19000005187
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Gender

Male

Accessory Type

Cable Gland

Size

50.6 x 47 mm

Colour

Jet Black

Series

Han CGM-P

For Use With

Han Industrial Connector

Material

Polyamide

Standards/Approvals

UL 94

Thread Size

M32

Country of Origin

Germany

Stock information temporarily unavailable.

AED 489.36

AED 489.36 1 Bag of 10 (ex VAT)

AED 513.83

AED 513.83 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, Han CGM-P Series Thread Size M32, For Use With Han Industrial Connector

AED 489.36

AED 489.36 1 Bag of 10 (ex VAT)

AED 513.83

AED 513.83 1 Bag of 10 (inc. VAT)

HARTING Cable Gland, Han CGM-P Series Thread Size M32, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Cable Gland

Gender

Male

Accessory Type

Cable Gland

Size

50.6 x 47 mm

Colour

Jet Black

Series

Han CGM-P

For Use With

Han Industrial Connector

Material

Polyamide

Standards/Approvals

UL 94

Thread Size

M32

Country of Origin

Germany