Technical Document
Specifications
Brand
HartingProduct Type
Cable Gland
Accessory Type
Cable Gland
Size
61.8 x 58.8 mm
Colour
Jet Black
Series
Han CGM-P
For Use With
Han Industrial Connector
Material
Polyamide
Standards/Approvals
UL 94
Thread Size
M40
Country of Origin
Germany
Stock information temporarily unavailable.
AED 155.04
AED 155.04 Each (ex VAT)
AED 162.79
AED 162.79 Each (inc. VAT)
HARTING Cable Gland, Han CGM-P Series Thread Size M40, For Use With Han Industrial Connector
1
AED 155.04
AED 155.04 Each (ex VAT)
AED 162.79
AED 162.79 Each (inc. VAT)
HARTING Cable Gland, Han CGM-P Series Thread Size M40, For Use With Han Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 155.04 |
| 10+ | AED 142.58 |
Technical Document
Specifications
Brand
HartingProduct Type
Cable Gland
Accessory Type
Cable Gland
Size
61.8 x 58.8 mm
Colour
Jet Black
Series
Han CGM-P
For Use With
Han Industrial Connector
Material
Polyamide
Standards/Approvals
UL 94
Thread Size
M40
Country of Origin
Germany
