Technical Document
Specifications
Brand
HartingProduct Type
Cable Gland
Accessory Type
Cable Gland
Size
61.5 x 58.8 mm
Colour
Grey
Series
Han CGM-P
For Use With
Han Industrial Connector
Material
Polyamide
Standards/Approvals
UL 94
Thread Size
M40
Country of Origin
Germany
Stock information temporarily unavailable.
AED 158.84
AED 158.84 Each (ex VAT)
AED 166.78
AED 166.78 Each (inc. VAT)
HARTING Cable Gland, Han CGM-P Series Thread Size M40, For Use With Han Industrial Connector
1
AED 158.84
AED 158.84 Each (ex VAT)
AED 166.78
AED 166.78 Each (inc. VAT)
HARTING Cable Gland, Han CGM-P Series Thread Size M40, For Use With Han Industrial Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 158.84 |
| 10+ | AED 146.16 |
Technical Document
Specifications
Brand
HartingProduct Type
Cable Gland
Accessory Type
Cable Gland
Size
61.5 x 58.8 mm
Colour
Grey
Series
Han CGM-P
For Use With
Han Industrial Connector
Material
Polyamide
Standards/Approvals
UL 94
Thread Size
M40
Country of Origin
Germany
