HARTING Han Compact Range Hood

RS Stock No.: 746-625Brand: HARTINGManufacturers Part No.: 19120080501
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Compact

Mount Type

Cable

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han Compact Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 148.41

AED 148.41 Each (ex VAT)

AED 155.83

AED 155.83 Each (inc. VAT)

HARTING Han Compact Range Hood

AED 148.41

AED 148.41 Each (ex VAT)

AED 155.83

AED 155.83 Each (inc. VAT)

HARTING Han Compact Range Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 148.41
10+AED 136.53

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Compact

Mount Type

Cable

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han Compact Connector

Country of Origin

Germany