HARTING Han B Range Hood 1, 6B

RS Stock No.: 742-533Brand: HARTINGManufacturers Part No.: 19300060587
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 530.67

AED 530.67 Each (ex VAT)

AED 557.20

AED 557.20 Each (inc. VAT)

HARTING Han B Range Hood 1, 6B

AED 530.67

AED 530.67 Each (ex VAT)

AED 557.20

AED 557.20 Each (inc. VAT)

HARTING Han B Range Hood 1, 6B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

Number of Levers

1

For Use With

Han B Connector

Country of Origin

Germany