HARTING Han B Range Housing, 6B

RS Stock No.: 747-134Brand: HARTINGManufacturers Part No.: 19300060757
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Cable-to-Cable Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 232.51

AED 232.51 Each (ex VAT)

AED 244.14

AED 244.14 Each (inc. VAT)

HARTING Han B Range Housing, 6B

AED 232.51

AED 232.51 Each (ex VAT)

AED 244.14

AED 244.14 Each (inc. VAT)

HARTING Han B Range Housing, 6B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 232.51
10+AED 213.84

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Cable-to-Cable Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany