HARTING Han B Range Housing 1, 6B

RS Stock No.: 742-534Brand: HARTINGManufacturers Part No.: 19300061121
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

Number of Levers

1

For Use With

Han B Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 324.37

AED 324.37 Each (ex VAT)

AED 340.59

AED 340.59 Each (inc. VAT)

HARTING Han B Range Housing 1, 6B

AED 324.37

AED 324.37 Each (ex VAT)

AED 340.59

AED 340.59 Each (inc. VAT)

HARTING Han B Range Housing 1, 6B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 324.37
10+AED 298.42

Technical Document

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

Number of Levers

1

For Use With

Han B Connector

Country of Origin

China