HARTING Han B Range Hood, 10B

RS Stock No.: 746-802Brand: HARTINGManufacturers Part No.: 19300100495
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 246.15

AED 246.15 Each (ex VAT)

AED 258.46

AED 258.46 Each (inc. VAT)

HARTING Han B Range Hood, 10B

AED 246.15

AED 246.15 Each (ex VAT)

AED 258.46

AED 258.46 Each (inc. VAT)

HARTING Han B Range Hood, 10B

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 246.15
10+AED 226.52

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany