Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP66, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han B Connector
Country of Origin
Germany
Stock information temporarily unavailable.
AED 172.86
AED 172.86 Each (ex VAT)
AED 181.50
AED 181.50 Each (inc. VAT)
1
AED 172.86
AED 172.86 Each (ex VAT)
AED 181.50
AED 181.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 172.86 |
| 10+ | AED 159.00 |
Technical Document
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
10B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP66, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han B Connector
Country of Origin
Germany
