Technical Documents
Specifications
Brand
HartingSeries
Han B
Product Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Double Lever
Mount Type
Surface
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
2
Country of Origin
Germany
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure connections in various industrial applications. Its Durable construction and IP65 rating ensure reliable performance in challenging environments.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it complies with CE, RoHS, and several other international standards.
The housing is MADE from die-cast aluminium, with polycarbonate and stainless steel components.
Stock information temporarily unavailable.
AED 196.08
AED 196.08 Each (ex VAT)
AED 205.88
AED 205.88 Each (inc. VAT)
1
AED 196.08
AED 196.08 Each (ex VAT)
AED 205.88
AED 205.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 196.08 |
| 10+ | AED 180.40 |
Technical Documents
Specifications
Brand
HartingSeries
Han B
Product Type
Surface Mount Housing
Sub Type
Surface Mount Enclosure
Locking Type
Double Lever
Mount Type
Surface
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
2
Country of Origin
Germany
Product Details
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure connections in various industrial applications. Its Durable construction and IP65 rating ensure reliable performance in challenging environments.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it complies with CE, RoHS, and several other international standards.
The housing is MADE from die-cast aluminium, with polycarbonate and stainless steel components.