Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
2
Country of Origin
China
Product Details
The HARTING Han L32 B-HSM2-DL-M40 is a surface mounted housing designed for use with Han B connectors. It effectively reduces the number of connector interfaces required on machinery, enhancing efficiency and simplifying installation.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it complies with CE, RoHS, and UL standards among others.
The housing is constructed from die-cast aluminium for robust protection.
Stock information temporarily unavailable.
AED 254.87
AED 254.87 Each (ex VAT)
AED 267.61
AED 267.61 Each (inc. VAT)
1
AED 254.87
AED 254.87 Each (ex VAT)
AED 267.61
AED 267.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 254.87 |
| 10+ | AED 234.44 |
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Double Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
2
Country of Origin
China
Product Details
The HARTING Han L32 B-HSM2-DL-M40 is a surface mounted housing designed for use with Han B connectors. It effectively reduces the number of connector interfaces required on machinery, enhancing efficiency and simplifying installation.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it complies with CE, RoHS, and UL standards among others.
The housing is constructed from die-cast aluminium for robust protection.