Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HTE-HC-DL-M40 hood is designed for use with Han B connectors, providing a robust solution for cable management in industrial applications. Its die-cast aluminium construction ensures durability while offering IP65 protection against dust and water ingress.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it meets CE, RoHS, and UL standards, among others.
The body is MADE from die-cast aluminium, providing durability and strength.
Stock information temporarily unavailable.
AED 163.82
AED 163.82 Each (ex VAT)
AED 172.01
AED 172.01 Each (inc. VAT)
1
AED 163.82
AED 163.82 Each (ex VAT)
AED 172.01
AED 172.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 163.82 |
| 10+ | AED 150.71 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HTE-HC-DL-M40 hood is designed for use with Han B connectors, providing a robust solution for cable management in industrial applications. Its die-cast aluminium construction ensures durability while offering IP65 protection against dust and water ingress.
The product has an IP65 rating, ensuring protection against dust and water ingress.
Yes, it meets CE, RoHS, and UL standards, among others.
The body is MADE from die-cast aluminium, providing durability and strength.