Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32B Top Entry Hood is designed to provide secure and reliable connections in demanding industrial environments. Its robust construction and double lever locking mechanism ensure exceptional performance, making it suitable for heavy-duty applications.
The product has an IP65 rating, providing protection against dust and water ingress.
Yes, it complies with CE, RoHS, and UL standards among others.
The body is MADE from die-cast aluminium, ensuring durability and resistance to harsh environments.
Stock information temporarily unavailable.
AED 172.11
AED 172.11 Each (ex VAT)
AED 180.72
AED 180.72 Each (inc. VAT)
1
AED 172.11
AED 172.11 Each (ex VAT)
AED 180.72
AED 180.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 172.11 |
| 10+ | AED 162.10 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Top Entry Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32B Top Entry Hood is designed to provide secure and reliable connections in demanding industrial environments. Its robust construction and double lever locking mechanism ensure exceptional performance, making it suitable for heavy-duty applications.
The product has an IP65 rating, providing protection against dust and water ingress.
Yes, it complies with CE, RoHS, and UL standards among others.
The body is MADE from die-cast aluminium, ensuring durability and resistance to harsh environments.