Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSE-HC-DL-M40 hood is designed for use with Han B connectors, providing a robust solution for cable management in industrial applications. Its die-cast aluminium construction and IP65 rating ensure reliable performance in various environments, reducing the need for multiple connector interfaces.
The IP rating for this product is IP65.
Yes, this product complies with RoHS and CE standards.
The body of this hood is MADE from die-cast aluminium.
Stock information temporarily unavailable.
AED 172.11
AED 172.11 Each (ex VAT)
AED 180.72
AED 180.72 Each (inc. VAT)
1
AED 172.11
AED 172.11 Each (ex VAT)
AED 180.72
AED 180.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 172.11 |
| 10+ | AED 162.10 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Double Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSE-HC-DL-M40 hood is designed for use with Han B connectors, providing a robust solution for cable management in industrial applications. Its die-cast aluminium construction and IP65 rating ensure reliable performance in various environments, reducing the need for multiple connector interfaces.
The IP rating for this product is IP65.
Yes, this product complies with RoHS and CE standards.
The body of this hood is MADE from die-cast aluminium.