Technical Documents
Specifications
Brand
HartingSub Type
Cable-to-Cable Housing
Locking Type
Double Lever
Product Type
Housing
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HCC-HC-DL-M40 is a robust cable housing designed for use with Han B connectors, providing a reliable solution for connecting multiple cables in industrial applications. Its Durable die-cast aluminium construction and IP65 rating ensure protection against dust and water ingress, enhancing operational reliability.
Yes, the design allows for installation without the need for specialist tools.
Stock information temporarily unavailable.
AED 233.31
AED 233.31 Each (ex VAT)
AED 244.98
AED 244.98 Each (inc. VAT)
1
AED 233.31
AED 233.31 Each (ex VAT)
AED 244.98
AED 244.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 233.31 |
| 10+ | AED 214.64 |
Technical Documents
Specifications
Brand
HartingSub Type
Cable-to-Cable Housing
Locking Type
Double Lever
Product Type
Housing
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Top
Number of Levers
2
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HCC-HC-DL-M40 is a robust cable housing designed for use with Han B connectors, providing a reliable solution for connecting multiple cables in industrial applications. Its Durable die-cast aluminium construction and IP65 rating ensure protection against dust and water ingress, enhancing operational reliability.
Yes, the design allows for installation without the need for specialist tools.