Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Cable-to-Cable Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HCC-HC-SL-M40 is a robust cable housing designed for use with Han B connectors. It effectively reduces the number of connector interfaces required on machinery, enhancing efficiency and simplifying installation.
The housing is MADE from die-cast aluminium, providing strength and durability.
Yes, it meets several standards including CE, RoHS, and UL 1977.
Stock information temporarily unavailable.
AED 263.22
AED 263.22 Each (ex VAT)
AED 276.38
AED 276.38 Each (inc. VAT)
1
AED 263.22
AED 263.22 Each (ex VAT)
AED 276.38
AED 276.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 263.22 |
| 10+ | AED 247.60 |
Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Cable-to-Cable Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Cable
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HCC-HC-SL-M40 is a robust cable housing designed for use with Han B connectors. It effectively reduces the number of connector interfaces required on machinery, enhancing efficiency and simplifying installation.
The housing is MADE from die-cast aluminium, providing strength and durability.
Yes, it meets several standards including CE, RoHS, and UL 1977.