Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSM2-SL-M40-CP is a surface mounted housing designed for use with Han B connectors. It offers a robust solution for connecting multiple interfaces while ensuring protection against dust and water ingress, making it suitable for various industrial applications.
The housing is constructed from die-cast aluminium for durability and strength.
Yes, it complies with CE, RoHS, and UL standards among others.
Stock information temporarily unavailable.
AED 353.21
AED 353.21 Each (ex VAT)
AED 370.87
AED 370.87 Each (inc. VAT)
1
AED 353.21
AED 353.21 Each (ex VAT)
AED 370.87
AED 370.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Surface Mount Housing
Sub Type
Surface Mount Housing
Locking Type
Single Lever
Series
Han B
Mount Type
Surface
Manufacturer Size Code
L32B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
Number of Levers
1
For Use With
Han B Connector
Country of Origin
China
Product Details
The HARTING Han L32 B-HSM2-SL-M40-CP is a surface mounted housing designed for use with Han B connectors. It offers a robust solution for connecting multiple interfaces while ensuring protection against dust and water ingress, making it suitable for various industrial applications.
The housing is constructed from die-cast aluminium for durability and strength.
Yes, it complies with CE, RoHS, and UL standards among others.