HARTING Han B Range Hood, 10B

RS Stock No.: 746-039Brand: HARTINGManufacturers Part No.: 19307100428
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Double Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 23,410.53

AED 23,410.53 1 Bag of 100 (ex VAT)

AED 24,581.06

AED 24,581.06 1 Bag of 100 (inc. VAT)

HARTING Han B Range Hood, 10B

AED 23,410.53

AED 23,410.53 1 Bag of 100 (ex VAT)

AED 24,581.06

AED 24,581.06 1 Bag of 100 (inc. VAT)

HARTING Han B Range Hood, 10B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Double Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65, IP66, IP67

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han B Connector

Country of Origin

Germany