HARTING Adapter, Han HC Modular 350 Series Thread Size M32, For Use With Han HC Modular 350 Heavy Duty Power Connector

RS Stock No.: 744-130Brand: HARTINGManufacturers Part No.: 19360005135
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Adapter

Accessory Type

Adapter

Size

20 x 27 mm

Colour

Metal

Series

Han HC Modular 350

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M32

Country of Origin

Germany

Stock information temporarily unavailable.

AED 358.66

AED 358.66 Each (ex VAT)

AED 376.59

AED 376.59 Each (inc. VAT)

HARTING Adapter, Han HC Modular 350 Series Thread Size M32, For Use With Han HC Modular 350 Heavy Duty Power Connector

AED 358.66

AED 358.66 Each (ex VAT)

AED 376.59

AED 376.59 Each (inc. VAT)

HARTING Adapter, Han HC Modular 350 Series Thread Size M32, For Use With Han HC Modular 350 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Adapter

Accessory Type

Adapter

Size

20 x 27 mm

Colour

Metal

Series

Han HC Modular 350

For Use With

Han HC Modular 350 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M32

Country of Origin

Germany