HARTING Han Ex Range Hood, 24B

RS Stock No.: 746-013Brand: HARTINGManufacturers Part No.: 19360241442
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Ex

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Top

For Use With

Han Ex Connector

Country of Origin

China

Stock information temporarily unavailable.

AED 2,400.22

AED 2,400.22 1 Bag of 10 (ex VAT)

AED 2,520.23

AED 2,520.23 1 Bag of 10 (inc. VAT)

HARTING Han Ex Range Hood, 24B

AED 2,400.22

AED 2,400.22 1 Bag of 10 (ex VAT)

AED 2,520.23

AED 2,520.23 1 Bag of 10 (inc. VAT)

HARTING Han Ex Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Single Lever

Series

Han Ex

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

RoHS

Cable Entry Angle

Top

For Use With

Han Ex Connector

Country of Origin

China