HARTING Han HP Range Hood, 24B

RS Stock No.: 740-744Brand: HARTINGManufacturers Part No.: 19390240527
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

Han HP

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP66, IP68, IP69, IPx9K

Standards/Approvals

RoHS

Cable Entry Angle

Side

For Use With

Han HP Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 607.87

AED 607.87 Each (ex VAT)

AED 638.26

AED 638.26 Each (inc. VAT)

HARTING Han HP Range Hood, 24B

AED 607.87

AED 607.87 Each (ex VAT)

AED 638.26

AED 638.26 Each (inc. VAT)

HARTING Han HP Range Hood, 24B

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Screw

Series

Han HP

Mount Type

Cable

Manufacturer Size Code

24B

Body Material

Die Cast Aluminium

IP Rating

IP66, IP68, IP69, IPx9K

Standards/Approvals

RoHS

Cable Entry Angle

Side

For Use With

Han HP Connector

Country of Origin

Germany