Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Top Entry Hood
Locking Type
Screw
Series
HAN HPR
Mount Type
Panel Mount
Manufacturer Size Code
SP2
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
China
Product Details
The HARTING panel feed through housing is designed for use with Han HPR connectors, providing a secure and reliable connection in various industrial applications. Its robust construction and high IP rating ensure protection against environmental factors, making it suitable for demanding conditions.
This product requires panel mounting for installation.
The product has an IP rating of IP65, IP68, IP69, and IPX9K.
Stock information temporarily unavailable.
AED 724.34
AED 724.34 Each (ex VAT)
AED 760.56
AED 760.56 Each (inc. VAT)
1
AED 724.34
AED 724.34 Each (ex VAT)
AED 760.56
AED 760.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Top Entry Hood
Locking Type
Screw
Series
HAN HPR
Mount Type
Panel Mount
Manufacturer Size Code
SP2
Body Material
Die Cast Aluminium
IP Rating
IP65, IP68, IP69, IPx9K
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han HPR Connector
Country of Origin
China
Product Details
The HARTING panel feed through housing is designed for use with Han HPR connectors, providing a secure and reliable connection in various industrial applications. Its robust construction and high IP rating ensure protection against environmental factors, making it suitable for demanding conditions.
This product requires panel mounting for installation.
The product has an IP rating of IP65, IP68, IP69, and IPX9K.