HARTING Han HPR Enlarged Range Surface Mount Housing, 24

RS Stock No.: 740-486Brand: HARTINGManufacturers Part No.: 19400240953
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Top Entry Hood

Locking Type

Screw

Series

Han HPR Enlarged

Mount Type

Surface Mount

Manufacturer Size Code

24

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Enlarged Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 52,905.08

AED 52,905.08 1 Bag of 30 (ex VAT)

AED 55,550.33

AED 55,550.33 1 Bag of 30 (inc. VAT)

HARTING Han HPR Enlarged Range Surface Mount Housing, 24

AED 52,905.08

AED 52,905.08 1 Bag of 30 (ex VAT)

AED 55,550.33

AED 55,550.33 1 Bag of 30 (inc. VAT)

HARTING Han HPR Enlarged Range Surface Mount Housing, 24

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Surface Mount Housing

Sub Type

Top Entry Hood

Locking Type

Screw

Series

Han HPR Enlarged

Mount Type

Surface Mount

Manufacturer Size Code

24

Body Material

Die Cast Aluminium

IP Rating

IP65, IP68, IP69, IPx9K

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Top

For Use With

Han HPR Enlarged Connector

Country of Origin

Germany