Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
99 x 58.25 x 31.8 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 215.23
AED 215.23 Each (ex VAT)
AED 225.99
AED 225.99 Each (inc. VAT)
1
AED 215.23
AED 215.23 Each (ex VAT)
AED 225.99
AED 225.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 215.23 |
| 10+ | AED 198.00 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
99 x 58.25 x 31.8 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
