Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
126 x 58.25 x 31.5 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 245.08
AED 245.08 Each (ex VAT)
AED 257.33
AED 257.33 Each (inc. VAT)
1
AED 245.08
AED 245.08 Each (ex VAT)
AED 257.33
AED 257.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 245.08 |
| 10+ | AED 225.50 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
126 x 58.25 x 31.5 mm
Colour
Jet Black
Series
Han Eco Modular
For Use With
Hood
Number of Levers
2
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
