Harting Connector Housing, Han-Eco, Surface Mount

RS Stock No.: 805-5418Brand: HARTINGManufacturers Part No.: 19413100272
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Harting

Series

Han-Eco

Type

Connector Housing

Mounting Type

Surface Mount

Thread Size

M32

Manufacturer Size Code

10 B

Body Orientation

Straight

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Han Eco Hoods and Housings

Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.

Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 140.85

Each (ex VAT)

AED 147.89

Each (inc VAT)

Harting Connector Housing, Han-Eco, Surface Mount

AED 140.85

Each (ex VAT)

AED 147.89

Each (inc VAT)

Harting Connector Housing, Han-Eco, Surface Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Series

Han-Eco

Type

Connector Housing

Mounting Type

Surface Mount

Thread Size

M32

Manufacturer Size Code

10 B

Body Orientation

Straight

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

Han Eco Hoods and Housings

Han-Eco® is a new series of hoods and housings made of thermoplastic material.
The Han-Eco® series is available in the following sizes: 6 B, 10 B, 16 B and 24 B, the cable exits are available with metric threading or a cable gland implemented.
Fast, simple assembly Click-and-mate design eliminates the need for tools during assembly of the Han-Eco® hoods and housings.
The Han-Eco® hoods and housings are also compatible with the range of modules from the Han-Modular® series.

Weight reduction combined with mechanical strength
Fast assembly process without tools
Highly resistant to environmental stress, suitable for use in outdoor applications
Han-Eco Reduction sealing inserts available
Locking lever available
IP65

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.