Technical Document
Specifications
Brand
HartingType
Hood
Series
Han-Eco® B Series
Thread Size
1 x M20
Mounting Type
Cable Mount
Size
6B
Manufacturer Size Code
6B
Body Orientation
Top Entry
Range
Han-Eco B Hoods & Housings
IP Rating
IP66
Country of Origin
Germany
Product details
Han-Eco B Housings and Hoods
Harting Han-Power®
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 85.70
Each (ex VAT)
AED 89.98
Each (inc VAT)
HARTING Han-Eco® B Series Heavy Duty Power Connector Hood, 1 x M20 Thread
1
AED 85.70
Each (ex VAT)
AED 89.98
Each (inc VAT)
HARTING Han-Eco® B Series Heavy Duty Power Connector Hood, 1 x M20 Thread
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 85.70 |
10 - 24 | AED 82.60 |
25 - 49 | AED 79.80 |
50 - 99 | AED 77.30 |
100+ | AED 74.95 |
Technical Document
Specifications
Brand
HartingType
Hood
Series
Han-Eco® B Series
Thread Size
1 x M20
Mounting Type
Cable Mount
Size
6B
Manufacturer Size Code
6B
Body Orientation
Top Entry
Range
Han-Eco B Hoods & Housings
IP Rating
IP66
Country of Origin
Germany
Product details