Technical Documents
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Locking Lever
Locking Type
Single Lever
Series
Han Inox
Mount Type
Bulkhead Mount
Manufacturer Size Code
3A
Body Material
Stainless Steel
IP Rating
IP44, IP65, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Straight
Number of Levers
1
For Use With
Han Inox Connector
Country of Origin
Germany
Product Details
The HARTING Han-INOX 3A-HBM-DL-C is a bulkhead mounted housing designed for use with Han Inox connectors. It offers robust protection in harsh environments, ensuring reliable performance in demanding applications.
Yes, it is MADE from high-quality stainless steel, ensuring excellent corrosion resistance.
Stock information temporarily unavailable.
AED 555.06
AED 555.06 Each (ex VAT)
AED 582.81
AED 582.81 Each (inc. VAT)
1
AED 555.06
AED 555.06 Each (ex VAT)
AED 582.81
AED 582.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Locking Lever
Locking Type
Single Lever
Series
Han Inox
Mount Type
Bulkhead Mount
Manufacturer Size Code
3A
Body Material
Stainless Steel
IP Rating
IP44, IP65, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Straight
Number of Levers
1
For Use With
Han Inox Connector
Country of Origin
Germany
Product Details
The HARTING Han-INOX 3A-HBM-DL-C is a bulkhead mounted housing designed for use with Han Inox connectors. It offers robust protection in harsh environments, ensuring reliable performance in demanding applications.
Yes, it is MADE from high-quality stainless steel, ensuring excellent corrosion resistance.