Technical Documents
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Locking Lever
Locking Type
Single Lever
Series
Han Inox
Mount Type
Bulkhead Mount
Manufacturer Size Code
3A
Body Material
Stainless Steel
IP Rating
IP44, IP65, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Straight
Number of Levers
1
For Use With
Han Inox Connector
Country of Origin
Romania
Stock information temporarily unavailable.
AED 573.89
AED 573.89 Each (ex VAT)
AED 602.58
AED 602.58 Each (inc. VAT)
1
AED 573.89
AED 573.89 Each (ex VAT)
AED 602.58
AED 602.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Housing (Bulkhead Mounting)
Sub Type
Locking Lever
Locking Type
Single Lever
Series
Han Inox
Mount Type
Bulkhead Mount
Manufacturer Size Code
3A
Body Material
Stainless Steel
IP Rating
IP44, IP65, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Straight
Number of Levers
1
For Use With
Han Inox Connector
Country of Origin
Romania