HARTING Circular Connector, 18 Contacts, Plug-in, Male, IP67, IP69, Harting UIC Series

RS Stock No.: 456-264Brand: HARTINGManufacturers Part No.: 19580241031
brand-logo

Technical Document

Specifications

Brand

Harting

Number of Contacts

18

Product Type

Circular Connector

Mount Type

Plug-in

Current

1A

Contact Gender

Male

IP Rating

IP67, IP69

Series

Harting UIC

Minimum Operating Temperature

-50°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Fibreglass Reinforced Polyamide

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

India

Stock information temporarily unavailable.

AED 736.91

AED 736.91 Each (ex VAT)

AED 773.76

AED 773.76 Each (inc. VAT)

HARTING Circular Connector, 18 Contacts, Plug-in, Male, IP67, IP69, Harting UIC Series

AED 736.91

AED 736.91 Each (ex VAT)

AED 773.76

AED 773.76 Each (inc. VAT)

HARTING Circular Connector, 18 Contacts, Plug-in, Male, IP67, IP69, Harting UIC Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

18

Product Type

Circular Connector

Mount Type

Plug-in

Current

1A

Contact Gender

Male

IP Rating

IP67, IP69

Series

Harting UIC

Minimum Operating Temperature

-50°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Fibreglass Reinforced Polyamide

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper Alloy

Country of Origin

India