Technical Document
Specifications
Brand
HartingType
Hood
Series
Han EMC Series
Thread Size
M20 x 1
Mounting Type
Cable Mount
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
IP Rating
IP44, IP67
Termination Method
Screw
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 51.90
Each (ex VAT)
AED 54.50
Each (inc VAT)
HARTING Han EMC Series Heavy Duty Power Connector Hood, M20 x 1 Thread
1
AED 51.90
Each (ex VAT)
AED 54.50
Each (inc VAT)
HARTING Han EMC Series Heavy Duty Power Connector Hood, M20 x 1 Thread
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingType
Hood
Series
Han EMC Series
Thread Size
M20 x 1
Mounting Type
Cable Mount
Size
3A
Manufacturer Size Code
3A
Body Orientation
Top Entry
IP Rating
IP44, IP67
Termination Method
Screw
Country of Origin
Germany