Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Connector Housing
Locking Type
Double Lever
Series
Han EMC/B/Han High Temp
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP66
Standards/Approvals
RoHS
Cable Entry Angle
Side
Thread Size
M25
Number of Levers
2
For Use With
Han High-Temperature Connector
Country of Origin
Germany
Stock information temporarily unavailable.
AED 136.64
AED 136.64 Each (ex VAT)
AED 143.47
AED 143.47 Each (inc. VAT)
1
AED 136.64
AED 136.64 Each (ex VAT)
AED 143.47
AED 143.47 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 136.64 |
| 10+ | AED 125.72 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Connector Housing
Locking Type
Double Lever
Series
Han EMC/B/Han High Temp
Mount Type
Cable
Manufacturer Size Code
24B
Body Material
Die Cast Aluminium
IP Rating
IP65, IP66
Standards/Approvals
RoHS
Cable Entry Angle
Side
Thread Size
M25
Number of Levers
2
For Use With
Han High-Temperature Connector
Country of Origin
Germany